Norgren V51B517A-A213J 5/2 Solenoid/Spring Inline Spool Valve G1/4 1020l/min

Order Code:

63-3321

Brand: Norgren MPN: V51B517A-A213J EAN-13: 4016138723090
Qty Unit Price (Ex VAT)
1+ £122.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This 5/2 solenoid actuated inline spool valve is from the Norgren V51 series. The valve has a compact and robust design with flexible in-line and manifold mounting options.


  • Solenoid actuation/spring return
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/4
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Type Solenoid actuated spool valve
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot