Norgren V51 Series Solenoid and Pilot Actuated Inline Spool Valves

Norgren Brand: Norgren

A range of solenoid or pilot actuated inline spool valves from the Norgren V51 series. The valves have a compact and robust design with flexible in-line and manifold mounting options.

  • Available in a choice of functions and actuation/return methods
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/4
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Description Image Product Buy Pricing (Ex VAT) Type IP Rating Medium Thread
Norgren V51B417A-A213J 3/2 Solenoid/Spring Inline Spool Valve G1/4 1020l/min
Norgren V51B417A-A213J 3/2 Solenoid/Spring Inline Spool Valve G1/4 1020l/min
Standard range
Order code: 63-3320
MPN: V51B417A-A213J

Despatched within 4 working days - 1 in stock
1+ £115.80
Price per unit Ex VAT
Solenoid actuated spool valve IP65 Compressed air G1/4
Norgren V51B517A-A213J 5/2 Solenoid/Spring Inline Spool Valve G1/4 1020l/min
Norgren V51B517A-A213J 5/2 Solenoid/Spring Inline Spool Valve G1/4 1020l/min
Standard range
Order code: 63-3321
MPN: V51B517A-A213J

Despatched within 4 working days - 3 in stock
1+ £129.76
Price per unit Ex VAT
Solenoid actuated spool valve IP65 Compressed air G1/4
Part no.Order codePort sizeFunctionActuation/returnFlow rateVoltage
V51B417A-A213J63-3320G1/43/2Solenoid/spring1020l/min24V DC
V51B4D7A-XA09063-3331G1/43/2Pilot air/spring1020l/min-
V51B511A-A213J63-3322G1/45/2Solenoid/solenoid1020l/min24V DC
V51B517A-A213J63-3321G1/45/2Solenoid/spring1020l/min24V DC
V51B5D7A-XA09063-3332G1/45/2Pilot air/spring1020l/min-
V51B611A-A213J63-3323G1/45/3Solenoid/solenoid755l/min24V DC
V51B6DDA-XA02063-3334G1/45/3Pilot air/air755l/min-


Trustpilot