Norgren Pneufit D D00601000 Union T 10mm Hose O/D

Image Representative of Range

Norgren Pneufit D D00601000 Union T 10mm Hose O/D

MPN
D00601000
Brand
Norgren
EAN-13
2050000187919
Order Code
63-2276
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    10mm 12mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.18 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This union T fitting is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union T
Hose O/D 10mm
Medium Compressed air / potable water

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot