Norgren Pneufit D D0060 Series Acetal Union T Fittings

Norgren Brand: Norgren

These union T fittings are from the Pneufit D range of push-in fittings. The simple to use devices feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of hose diameters
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit D D00600600 Union T 6mm Hose O/D
Norgren Pneufit D D00600600 Union T 6mm Hose O/D
Order code: 63-2274
MPN: D00600600
2+ £3.64
Price per unit Ex VAT
6mm Pneumatic union T Compressed air / potable water
Norgren Pneufit D D00600800 Union T 8mm Hose O/D
Norgren Pneufit D D00600800 Union T 8mm Hose O/D
Order code: 63-2275
MPN: D00600800
1+ £4.21
Price per unit Ex VAT
8mm Pneumatic union T Compressed air / potable water
Norgren Pneufit D D00601000 Union T 10mm Hose O/D
Norgren Pneufit D D00601000 Union T 10mm Hose O/D
Order code: 63-2276
MPN: D00601000
1+ £4.62
Price per unit Ex VAT
10mm Pneumatic union T Compressed air / potable water
Norgren Pneufit D D00601200 Union T 12mm Hose O/D
Norgren Pneufit D D00601200 Union T 12mm Hose O/D
Extended range
Order code: 63-2277
MPN: D00601200

Available to back orderBack order, lead time 11 days
1+ £9.11
100+ £8.19
500+ £8.07
Price per unit Ex VAT
12mm Pneumatic union T Compressed air / potable water

Trustpilot