Kemet R413N31000000M 100nf Radial Poly. Capacitor 20% 300V Y2/X1

Image Representative of Range

Kemet R413N31000000M 100nf Radial Poly. Capacitor 20% 300V Y2/X1

Order Code:

63-1153

Brand: Kemet MPN: R413N31000000M
Qty Unit Price (Ex VAT)
5+ £1.23
50+ £0.802
100+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched same dayBack-order availability date - 09/12/2025

A 100nF 300V metallised polypropylene film Y2/X1 suppression capacitor. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.


  • Tolerance 20%
  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Type Radial leaded
Capacitance 100nF
Dimensions 26.5 x 8.5 x 17mm
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 20%
Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot