Kemet R46KI26800001M 68nF Radial Poly. Capacitor 20% 275V X2 15mm

Kemet R46KI26800001M 68nF Radial Poly. Capacitor 20% 275V X2 15mm

Order Code:

63-1137

Brand: Kemet MPN: R46KI26800001M

Discontinued


A 68nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 15mm
  • Dimensions 18 x 11 x 5mm
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 0.068µF
Dimensions 18 x 5 x 11mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%
Voltage 275V

Trustpilot