Kemet R46KI22200001M 22nF Radial Poly. Capacitor 20% 275V X2 15mm

Image Representative of Range

Kemet R46KI22200001M 22nF Radial Poly. Capacitor 20% 275V X2 15mm

MPN
R46KI22200001M
Brand
Kemet
Order Code
63-1134
Country of Origin
Bulgaria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.217
50+ £0.198
100+ £0.197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 9 in stockFurther 1,000 despatched in 4 working days

A 22nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 15mm
  • Dimensions 18 x 11 x 5mm
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 0.022µF
Dimensions 18 x 5 x 11mm
Maximum Temperature +110°C
Min. temperature -40°C
Nominal Voltage 275V
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot