Enda K1-PT100-S-200 Platinum Resistance Thermometer Pt100

Image Representative of Range

Enda K1-PT100-S-200 Platinum Resistance Thermometer Pt100

Order Code:

63-0858

Brand: Enda MPN: K1-PT100-S-6x50-2M-2L EAN-13: 4064161261676
Qty Unit Price (Ex VAT)
1+ £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched in 4 working days

A constant temperature Pt100 Platinum Resistance Thermometer (PRT) designed for use with Enda panel mount temperature controllers.
  • Sensor dimensions Ø6 x 50mm
  • Cable length 2m
  • 2-Wire Class B probes
Type Resistance Thermometer
Connection Type Cable, open end
Cable Length 2m
Sensor dimensions 6 x 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot