Royal Ohm MFF1WFF1002A17 10K 1% 1W Flame Proof Metal Film Resistor

Image Representative of Range

Royal Ohm MFF1WFF1002A17 10K 1% 1W Flame Proof Metal Film Resistor

Order Code:

62-8721

Brand: Royal Ohm MPN: MFF1WFF1002A17
Qty Unit Price (Ex VAT)
5+ £0.178
100+ £0.166
500+ £0.122
1000+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
273 in stock, despatched same dayAdditional 1,000 due on 10/02/2026

This 10K 1W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 500V
Power Rating 1W
PPM 50ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot