Relpol GZT3 Relay Socket 11 Pin 300V AC 10A DIN

MPN
GZT3
Brand
Relpol
Order Code
61-6070
Country of Origin
China
  • Quickly find another product in this range by Rated current:

    6A 10A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.64
5+ £3.62
25+ £3.18
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 14 days

A DIN rail or surface mount relay socket for use with industrial and slimline relays.


  • For use with R3N 11-pin industrial relays
  • Adjustable marking tag
  • Fully rated
  • Full approvals
  • Rising clamp contacts
  • 0.7Nm Torque
Type Relay Accessories, Sockets & Clips
Height 80mm
Length 76mm
Mounting Type DIN rail
Rated current 10A
Rated Voltage (AC) 300V
Width 27mm

Reviews

Be the first to submit a review

Trustpilot