Relpol RM85-2011-35-1012 SPDT Miniature Relay 12V 16A PCB

MPN
RM85-2011-35-1012
Brand
Relpol
Order Code
61-6044
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.18
5+ £3.98
25+ £3.69
100+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 99 in stockAdditional quantity lead time 14 days

A 16A 12V DC miniature relay from the RM85 series. The relay may be PCB mounted or fitted into a suitable relay socket. Additional features include high power handling and 5000V 10mm reinforced insulation. Suitable for a wide range of applications.


  • Contact configuration SPDT
  • Rated current 16A
  • Sealed for wave soldering and cleaning
  • IP40 Protection
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360O
Contact configuration SPDT
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 440V AC
Type RM85-2011-35-1012 SPDT
Width 12.7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot