Relpol RM50N-3011-85-1012 SPDT Miniature Relay 12V 12A PCB

Order Code:

61-6035

Brand: Relpol MPN: RM50N-3011-85-1012
Qty Unit Price (Ex VAT)
1+ £2.61
5+ £2.36
25+ £2.17
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 85 due on 30/03/2026

A 12V DC high power miniature PCB mounting relay from the RM50N series. The relay has low coil power consumption and its small dimensions and light weight make it ideal for applications such as domestic equipment, automation control, telecommunications devices, etc.


  • Contact configuration SPDT (SPCO)
  • Rated current 12A
  • Sealed for wave soldering and cleaning
  • IP64 Protection
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 400Ω
Height 15.3mm
Length 19.5mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 110V
Type RM50N
Width 15.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot