Knipex 74 06 200 T High Leverage Diagonal Cutters With Tether Attachment 200mm

MPN
74 06 200 T
Brand
Knipex
EAN-13
4003773081494
Order Code
61-5959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £39.89 £39.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are chrome-plated with VDE-certified multi-component grips and have a tether attachment to facilitate hands-free working.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 06 200 T
Type Leverage diagonal cutters
ESD Safe No
Length 200mm
VDE Safe Yes
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
Handles Feature VDE, Tethered Tools
Head chrome-plated
IEC IEC 60900
Material Chrome Vanadium Steel
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot