Comus S1682 MPSA 240/30 Right Hand Blue Proximity Switch

Order Code:

61-2100

Brand: Comus MPN: S1682

Discontinued


A right handed entry proximity switch with normally open Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 23mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Switching Current 0.5mA
Contact Rating 1A
Output Configuration NO
Sensing Range 8mm
Switching Voltage AC 400V

Trustpilot