Bosch 1600A00155 Sanding Roller Flexible Roll SW15 K120

Order Code:

60-9210

Brand: Bosch DIY MPN: 1600A00155 EAN-13: 3165140730150
  • Country of Origin: Hungary
  • View All

Discontinued


This sanding wheel is for use with the Bosch PRR 250 Removing Roller. It has a fine grit surface for a light material removal rate and is ideal for sanding structured and curved surfaces.


  • Diameter: 60mm
  • Granulation: 120
  • Dimensions: 6.2 x 6.2 x 3.4cm
  • Manufacturer's part 1600A00155
Type Sanding wheel
Dimensions 6.2 x 6.2 x 3.4cm
Size 62 x 62 x 34mm

Trustpilot