RUKO 33189135 HSS Bi-Metal Reciprocating Saw Blade 200mm - Pack Of 5

Image Representative of Range

RUKO 33189135 HSS Bi-Metal Reciprocating Saw Blade 200mm - Pack Of 5

MPN
33289135
Brand
RUKO
EAN-13
4007140059673
Order Code
60-8589
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HSS bi-metal reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 18
  • Saw blade length: 225mm
  • Specification: Highly flexible
  • For steel, non-ferrous heavy metals, from 2 to 5mm
  • Shaped sections up to 150mm
  • Supplied in packs of 5
  • RUKO type 331 89135
Type Highly flexible · For steel, non-ferrous heavy metals, from 2 - 5 mm · Shaped sections up to 150 mm.
Blade Length 225mm
Blade Material HSS-BiM
Shank Type Standard
Shape sections up to 150mm
Tooth Pitch 18tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot