RUKO 116233 Tungsten Carbide Rotary Burr Shape L Round Cone - 6mm

Order Code:

60-8310

Brand: RUKO MPN: 116233 EAN-13: 4007140213488
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

A 6mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Round Cone (KEL), form L, in shape.


  • Round Cone
  • Ball diameter: 6mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 6mm
Burr Shape Round cone
Overall Length 50mm
Shaft Diameter 6mm
Working length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot