RUKO 116049 Tungsten Carbide Rotary Burr Shape G Tree (SPG) Ø3mm

Order Code:

60-8243

Brand: RUKO MPN: 116049 EAN-13: 4007140109996
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

A 3mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Tree (SPG), form G, in shape.


  • Shape: Tree
  • Diameter: 3mm
  • Length: 38mm
  • Shank diameter: 3mm
  • Working length: 13mm
Burr Diameter 3mm
Burr Shape Tree
Overall Length 38mm
Shaft Diameter 3mm
Working length 13mm
Shape Tree

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot