RUKO 116031 Tungsten Carbide Rotary Burr Shape F Ball Nose Tree (RBF) Ø8mm

Order Code:

60-8240

Brand: RUKO MPN: 116031 EAN-13: 4007140090812
Qty Unit Price (Ex VAT)
1+ £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

An 8mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Ball nose tree (RBF), form F, in shape.


  • Shape: Ball nose tree
  • Diameter: 8mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 8mm
Burr Shape Ball nose tree
Overall Length 60mm
Shaft Diameter 6mm
Working length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot