RUKO 116030 Tungsten Carbide Rotary Burr Shape F Ball Nose Tree (RBF) Ø6mm

MPN
116030
Brand
RUKO
EAN-13
4007140090805
Order Code
60-8239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 6mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Ball nose tree (RBF), form F, in shape.


  • Shape: Ball nose tree
  • Diameter: 6mm
  • Length: 58mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 6mm
Burr Shape Ball nose tree
Overall Length 58mm
Shaft Diameter 6mm
Working Length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot