Christmas Opening Hours and Delivery Dates here

RUKO 116043 Tungsten Carbide Rotary Burr Shape D Ball Type (KUD) Ø10mm

Order Code:

60-8236

Brand: RUKO MPN: 116043 EAN-13: 4007140090324
  • Country of Origin: Germany
  • View All

Discontinued


A 10mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Ball (KUD), form D, in shape.


  • Shape Ball
  • Ball diameter: 10mm
  • Length: 49mm
  • Shank diameter: 6mm
  • Working length: 9mm
Burr Diameter 10mm
Burr Shape Ball
Overall Length 49mm
Shaft Diameter 6mm
Working Length 9mm

Trustpilot