RUKO 116052 Tungsten Carbide Rotary Burr Shape D Ball Type (KUD) Ø3mm

Order Code:

60-8233

Brand: RUKO MPN: 116052 EAN-13: 4007140110022
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

A 3mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Ball (KUD), form D, in shape.


  • Shape Ball
  • Ball diameter: 3mm
  • Length: 38mm
  • Shank diameter: 3mm
  • Working length: 2.7mm
Burr Diameter 3mm
Burr Shape Ball
Overall Length 38mm
Shaft Diameter 3mm
Working Length 2.7mm
Ball diameter 3mm
Shape Ball

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot