RUKO 116023 Tungsten Carbide Rotary Burr Shape C Oval (WRC) Ø12mm

MPN
116023
Brand
RUKO
EAN-13
4007140090430
Order Code
60-8232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A 12mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is oval (WRC), form C, in shape.


  • Oval
  • Diameter: 12mm
  • Length: 65mm
  • Shank diameter: 6mm
  • Working length: 25mm
Type Burr
Burr Diameter 12mm
Burr Shape Oval
Overall Length 65mm
Shaft Diameter 6mm
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot