Christmas Opening Hours and Delivery Dates here

RUKO 116013 Tungsten Carbide Rotary Burr Shape A Cylinder No End Toothing Ø12mm

Order Code:

60-8227

Brand: RUKO MPN: 116013 EAN-13: 4007140090737
Qty Unit Price (Ex VAT)
1+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

A 12mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape without teeth on the tip.


  • Cylindrical
  • Flat end
  • Diameter: 12mm
  • Length: 65mm
  • Shank diameter: 6mm
  • Working length: 25mm
Burr Diameter 12mm
Burr Shape Cylinder
Overall Length 65mm
Shaft Diameter 6mm
Working Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot