Wistoba 100002 Enamel Paint Brush 14mm

Image Representative of Range

Wistoba 100002 Enamel Paint Brush 14mm

MPN
100002
Brand
Wistoba
EAN-13
4002238100022
Order Code
60-8007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

These brushes from Wistoba are made from pure light bristle and are ideal for use with enamel paint.


  • Flat ferrule
  • Short wooden handle
  • Bristle length 33mm
  • Brush width 14mm
  • Manufacturer's part 100002
Type Sable
Size 14mm
Pack Size 1
Bristle Length 33mm
Brush width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot