Wistoba 155225 Flat Brush 25mm

Image Representative of Range

Wistoba 155225 Flat Brush 25mm

Order Code:

60-7994

Brand: Wistoba MPN: 155225 EAN-13: 4002238155237
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 in stock, despatched in 4 working days

These flat paintbrushes from Wistoba are made from pure light China bristles and are ideal for decorating in the home, workplace or classroom.


  • Tin-plate edging
  • Red-gold painted handle
  • Bristle length 43mm
  • Brush width 25mm
  • Thickness 12mm
  • Manufacturer's part 155225
Type Paint
Width 25mm
Number of Pieces 1
Bristle Length 43mm
Bristle Material Light china
Brush width 25mm
Length 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot