RUKO 3218011 HSS Steel Jigsaw Blade 5pc

Order Code:

60-7910

Brand: RUKO MPN: 3218011 EAN-13: 4007140059222
  • Country of Origin: France
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A standard T-shank jigsaw blade with wavy set teeth.


  • Application: Steel (grade 37) up to 4mm, stainless steel, V2A up to 3mm, heavy non-ferrous metals and aluminium 3 to 10mm, hard plastics and plexiglass 3 to 8mm, asbestos cement 2 to 4mm, Eternit up to 10mm
  • Material: HSS
  • Saw blade length: 77mm
  • Specification: Standard saw blade, wavy
  • Tooth pitch: 14tpi
  • Supplied in packs of 5
  • RUKO type 321 8011
Blade Material HSS
Overall Length 77mm
Saw blade length 77mm
Shank Type T
Tooth Pitch 14tpi

Trustpilot