Greisinger GOF 900 HO Penetration Thermometer

MPN
603412
Brand
Greisinger
EAN-13
4016138845198
Order Code
60-7849
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Greisinger GOF 900 is a Surface Temperature Probe that has been designed for measuring the temperature of flat or slightly convex surfaces. The flexible probe allows direct contact with the surface being measured. The probe can be used with any temperature-measuring instrument that is designed to accept DIN Type plugs.


  • Thin, probe tip with Cu plates
  • 120mm nominal length
  • 4mm diameter
  • 1m silicone cable
  • K-type plug
  • Manufacturer's part: Greisinger GOF 900 HO
Type Penetration thermometer
Maximum Temperature Measurement +900°C
Calibrated No
Measurement Range -65 to +900
Number of Channels 1
Sensor Type Type K

Reviews

Be the first to submit a review

Trustpilot