RUKO 3218013 HSS Steel Jigsaw Blade 5pc

Image Representative of Range

RUKO 3218013 HSS Steel Jigsaw Blade 5pc

Order Code:

60-7845

Brand: RUKO MPN: 3228013 EAN-13: 4007140059260
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

A standard T-shank jigsaw blade with side set teeth.


  • Application: Soft steel 3 to 6 mm, non-ferrous heavy metals, aluminium and aluminium alloys 3 to 15mm, plastics and reinforced plastics, asbestos cement, eternit and hard materials
  • Material: HSS
  • Saw blade length: 100mm
  • Specification: Standard saw blade, chamfered
  • Tooth pitch: 8tpi
  • Supplied in packs of 5
  • RUKO type 321 8013
Blade Material HSS
Material HSS
Overall Length 100mm
Shank Type T
Tooth Pitch 8tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot