Bosch 2608640818 Circular Saw Blade Optiline Wood 184x16x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640818 Circular Saw Blade Optiline Wood 184x16x2.6mm 36 Teeth

Order Code:

60-6717

Brand: Bosch MPN: 2608640818 EAN-13: 3165140263436
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 184 x 16 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 184x16mm
Blade Material TCT
Bore 16mm
Diameter 184mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot