Bosch 2608640728 Circular Saw Blade Optiline Wood 250x30x3.2mm 40 Teeth

Image Representative of Range

Bosch 2608640728 Circular Saw Blade Optiline Wood 250x30x3.2mm 40 Teeth

Order Code:

60-6694

Brand: Bosch MPN: 2608640728 EAN-13: 3165140195027
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 250 x 30 x 3.2mm. No. of teeth: 40.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Diameter 25cm
Blade Material TCT
Bore 30mm
Diameter 250mm
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 40
Package weight 220 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot