Bosch 2608640627 Circular Saw Blade Optiline Wood 230x30x2.8mm 24 Teeth

Image Representative of Range

Bosch 2608640627 Circular Saw Blade Optiline Wood 230x30x2.8mm 24 Teeth

MPN
2608640627
Brand
Bosch
EAN-13
3165140194211
Order Code
60-6653
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £34.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Optiline Wood circular saw blade 230 x 30 x 2.8mm. No. of teeth: 24.


  • Thickness: 2.8mm
  • Diameter: 230x30mm
Type Carbide metal circular saw blade
Blade Diameter 23cm
Blade Material TCT
Bore 30mm
Diameter 230mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 24
Package weight 550g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot