Bosch 2608640613 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640613 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 36 Teeth

MPN
2608640613
Brand
Bosch
EAN-13
3165140194075
Order Code
60-6644
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £33.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 190 x 20/16 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 190x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Diameter 19cm
Blade Material TCT
Bore 20, 16mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36
Package weight 220g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot