Bosch 2608640612 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 24 Teeth

Image Representative of Range

Bosch 2608640612 Circular Saw Blade Optiline Wood 190x20/16x2.6mm 24 Teeth

Order Code:

60-6643

Brand: Bosch MPN: 2608640612 EAN-13: 3165140194068
Qty Unit Price (Ex VAT)
1+ £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 190 x 20/16 x 2.6mm. No. of teeth: 24.


  • Thickness: 2.6mm
  • Diameter: 190x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Diameter 19cm
Blade Material TCT
Bore 20, 16mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24
Package weight 400 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot