Bosch 2608640586 Circular Saw Blade Optiline Wood 140x20/12.7x2.4mm 20 Teeth

Image Representative of Range

Bosch 2608640586 Circular Saw Blade Optiline Wood 140x20/12.7x2.4mm 20 Teeth

Order Code:

60-6633

Brand: Bosch MPN: 2608640586 EAN-13: 3165140193801
Qty Unit Price (Ex VAT)
1+ £16.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 140 x 20/12.7 x 2.4mm. No. of teeth: 20.


  • Thickness: 2.4mm

Supplied with a 20 to 16mm reducer ring.
Blade Diameter 14cm
Blade Material TCT
Bore 20, 12.7mm
Diameter 140mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 20
Package weight 252 g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot