Finder 46.52.8.024.0054 24V Relay DPDT AC 8A (Miniature) 46.52

Image Representative of Range

Finder 46.52.8.024.0054 24V Relay DPDT AC 8A (Miniature) 46.52

MPN
46.52.8.024.0054
Brand
Finder
EAN-13
8012823305035
Order Code
60-4483
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 17/06/2026

This DPDT 8A AC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately). This relay has a lockable test button and LED indicator.


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 24V AC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.52 series
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 320O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 440V AC
Type V Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot