Greisinger GRHU-1R-MP Thermo Hygrometer

Image Representative of Range

Greisinger GRHU-1R-MP Thermo Hygrometer

MPN
603369
Brand
Greisinger
EAN-13
4016138845297
Order Code
60-4046
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £175.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Greisinger GRHU-1R-MP is a Humidity Transmitter that includes the Sensor. This sensor has been designed for Surface Applications with the sensor tube at the side. The sensor module is particularly suitable for industrial usage due to its robust surface-mounted housing making it appropriate for almost all applications.


  • Surface mounting
  • Sensor tube at the side
  • On-site display of humidity
  • Output signals freely scalable
  • Readjustment by the user possible
  • Scalable output signals
  • Probe tube: 50mm
  • Measuring Sensor: Pt1000
  • Manufacturer's part: Greisinger GRHU-1R-MP
Type Thermo-hygrometer
Maximum Humidity 100% RH
Maximum Temperature 120°C
Measurement Range 0 to 100% RH
Sensor tube at the side

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot