Adam Hall Speaker Stands and Cables Set

Order Code:

60-3899

Brand: Adam Hall MPN: 301090 EAN-13: 4016138215250
  • Country of Origin: China
  • View All

Discontinued


This aluminium speaker stand set from Adam Hall features two speaker stands, two cables and a carry bag. The speakers each have a maximum load of 25kg and height adjustment of 125 to 195cm, which can be fixed securely in 5 steps (each step 17cm), courtesy of the safety bolt.


  • Two-part set including bag
  • 2 x cables (2 x 2.5mm², 7m)
  • Aluminium, black powder coated
  • Tube diameter: Ø 35mm
  • Weight of each stand: 1.9kg
  • Dimensions when folded: 104 x 12 x 12cm
  • Manufacturer's part 301090
  • Supplied as a pair
Type Speaker stand
Height 125 to 195cm
Two-part set including bag

Trustpilot