Easter Opening Hours and Delivery Dates here

Momentive TSE 397C Silicone Adhesive Sealant 83ml - Clear

Order Code:

60-2630

Brand: Momentive MPN: TSE 397C

Discontinued


This clear adhesive sealant from Momentive is a single-component RTV which cures quickly by reacting with atmospheric moisture to form a soft dielectric silicone rubber and is ideal for use on metal, glass and plastics. These materials incorporate a newly developed crosslinking chemistry and are non-corrosive to metallic substrates. They are particularly well suited for use in electrical and electronic applications. When cured, they retain their elastomeric properties throughout an operating temperature range of -55C to 200°C.


  • Semi-flowable
  • Non-corrosive to metals
  • Fast cure at ambient temperatures
  • Outstanding adhesion with most plastics
  • Outstanding electrical properties
  • No mixing or de-airing required
  • Soft consistency to protect against mechanical or thermal shock
  • Protects against moisture
  • Supplied in 83ml tubes
  • Manufacturer's part TSE397
Type Non-corrosive sealant
Colour Clear
Capacity 83g

Trustpilot