Momentive TSE 392C Silicone Adhesive Sealant 83ml - Clear

Image Representative of Range

Momentive TSE 392C Silicone Adhesive Sealant 83ml - Clear

Order Code:

60-2629

Brand: Momentive MPN: TSE 392C
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional availability

This clear adhesive sealant from Momentive is a single-component RTV which cures quickly by reacting with atmospheric moisture to form a soft dielectric silicone rubber and is ideal for use on metal, glass and plastics. These materials incorporate a newly developed crosslinking chemistry and are non-corrosive to metallic substrates. They are particularly well suited for use in electrical and electronic applications. When cured, they retain their elastomeric properties throughout an operating temperature range of -55C to 200°C.
  • Thixotropic paste
  • Non-corrosive to metals
  • Fast cure at ambient temperatures
  • Outstanding adhesion with most plastics
  • Outstanding electrical properties
  • No mixing or de-airing required
  • Soft consistency to protect against mechanical or thermal shock
  • Protects against moisture
  • Supplied in 83ml tubes
  • Manufacturer's part TSE392
Type Non-corrosive sealant
Colour Clear
Package Size 83ml
Package Type Tube
Food ProcessingSafe No
Capacity 83g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot