Momentive Silicone Adhesive Sealant

Momentive Brand: Momentive

These clear adhesive sealants from Momentive are single-component RTVs which cure quickly by reacting with atmospheric moisture to form a soft dielectric silicone rubber. These materials incorporate a newly developed crosslinking chemistry and are non-corrosive to metallic substrates. They are particularly well suited for use in electrical and electronic applications. These products differ in consistency - 60-2629 is a thixotropic paste, 60-2630 is semi-flowable, and 60-2631 is flowable. When cured, they retain their elastomeric properties throughout an operating temperature range of -55C to 200°C.

  • Non-corrosive to metals
  • Fast cure at ambient temperatures
  • Outstanding adhesion with most plastics
  • Outstanding electrical properties
  • No mixing or de-airing required
  • Soft consistency to protect against mechanical or thermal shock
  • Protects against moisture
  • Supplied in 83ml tubes
Description Image Product Buy Pricing (Ex VAT) Type Colour Package Size Package Type Food ProcessingSafe Capacity Maximum Temperature
Momentive TSE 392C Silicone Adhesive Sealant 83ml - Clear
Momentive TSE 392C Silicone Adhesive Sealant 83ml - Clear
Standard range
Order code: 60-2629
MPN: TSE 392C

Despatched same day - 3 in stockAdditional quantity lead time 7 weeks
1+ £35.36
Price per unit Ex VAT
Non-corrosive sealant Clear 83ml Tube No 83g +200°C
Momentive TSE 399C Silicone Adhesive Sealant 83ml - Clear
Momentive TSE 399C Silicone Adhesive Sealant 83ml - Clear
Standard range
Order code: 60-2631
MPN: TSE 399C

Out of stockStd lead time 4 months
1+ £46.03
Price per unit Ex VAT
Non-corrosive sealant Clear 83ml Tube No 83g +200°C

Trustpilot