IMO EM2S-CWL-5VDC 5V DPCO Subminiature Signal Relay EM2

MPN
EM2S-CWL-5VDC
Brand
IMO
Order Code
60-1980
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.51
25+ £2.45
50+ £2.26
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 226 in stockAdditional quantity lead time 7 days

A DPCO signal relay in a DIL package that features a high switching capacity.


  • DIL package
  • High switching capacity
  • Fully sealed for immersion cleaning
  • UL/cUL approved
Type EM2S
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Coil Resistance 125O
Length 20.2mm
Width 11.5mm
Height 10mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 125VA
Switching Voltage Max (AC) 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot