Q. Hi the relay is specified as 12v is that DC or AC ?? I am looking for a 1 base mounted relay with 12v DC coil
A. Hi Laurie. Thank you for your question. These are DC rated and the base for these are 60-1654.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £10.78 |
The Finder 12V Relay (11-Pin) 3PDT DC is from an industrial series of 10A 3-pole changeover power relays.
| Coil Voltage | 12V DC |
|---|---|
| Contact Configuration | 3CO (3PDT) |
| Switching Current | 10A |
| Coil Current | 109mA |
| Coil Resistance | 110Ω |
| Complete with socket | false |
| Degree of protection (IP) | N/A |
| Depth | 36.4mm |
| Drive, polarization | Polarity free |
| Drive, switching attitude | Mono stable |
| Height | 54.2mm |
| Length | 32.5mm |
| Material contact | Other copper alloys |
| Material of contact insert | Duroplast |
| Material of contact surface | Untreated |
| Mounting Type | Plug-in |
| Nominal Current | 10A |
| Number of contacts as change-over contact | 3 |
| Number of contacts as normally closed contact | 0 |
| Number of contacts as normally open contact | 0 |
| Operating Temperature | -40 to +70°C |
| Rated control supply voltage DC | 12 - 12V |
| Rated current | 10A |
| Rated Voltage (AC) | 250V |
| Type of electric connection | Plug-in connection |
| Type of switch contact | Single contact |
| Voltage type for actuating | DC |
| Width | 36.4mm |
| With detachable clamps | N/A |
| With forced-guided contacts | false |
| With LED indication | true |
Q. Hi the relay is specified as 12v is that DC or AC ?? I am looking for a 1 base mounted relay with 12v DC coil
A. Hi Laurie. Thank you for your question. These are DC rated and the base for these are 60-1654.