This 24V DC 2A DPCO signal/telecommunications relay is a surface mount device that comes in a 'gull wing' surface mounting package. The slim line 10 x 6mm dimensions along with the 5.65mm low profile and footprint of just 60mm² make this relay ideal for use on PCBs. A rated switching current of 2A, switching voltage of 220V DC/250v AC and switching power of 60W/62.5VA together with other features such as high mechanical shock resistance mean that this relay is perfect for use in applications such as: telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, automotive applications.
- Break before make double pole changeover contacts
- Slim line and low profile
- Polarised
- Surface mounting 'gull wing' package
- Suitable for reflow soldering
- Bifurcated contacts
- High sensitivity gives low nominal power consumption
- High surge capability
- High mechanical shock resistance
- IP67 rated, suitable for immersion cleaning
- Meets Bellcore GR 1089, FCC Part 68 and ITU-T K20, K21, K45
- UL 94V-0 approved
| Coil Voltage |
24V |
| Contact Configuration |
DPDT |
| Switching Current |
2a |
| Coil Resistance |
2880Ω |
| Length |
10mm |
| Width |
6mm |
| Height |
5.65mm |
| Application(s) |
SIGNAL |
| Coil Current |
8.33mA |
| Coil Power |
200mW |
| Coil Type |
Standard Monostable |
| Coil Voltage (AC) |
24v |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
2a |
| Contact Material |
Gold, Ruthenium |
| Contact Plating |
Gold |
| Contact Voltage Rating (DC) |
220v |
| DC Rated Voltage |
220v |
| Depth |
7.5mm |
| Insertion Loss |
0.03dB |
| Max Current Rating |
2a |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
220v |
| Min Operating Temperature |
-40°C |
| Mount |
Surface Mount, PCB |
| Mounting Type |
SMT |
| Number of Contacts |
2 |
| Number of Poles |
2 |
| Operate Time |
1ms |
| Operating Temperature |
-40 to +85°C |
| Package Quantity |
1000 |
| Packaging |
Tape and Reel |
| Power Consumption |
200mW |
| Radiation Hardening |
No |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Telecom |
| Release Time |
3ms |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Series |
IM, AXICOM |
| Switching Power |
62.5VA |
| Switching Voltage Max (AC) |
250V |
| Switching Voltage Max (DC) |
220V |
| Termination |
Gull Wing |
| Throw Configuration |
DPDT |
| Voltage Rating (AC) |
250v |
| Weight |
21.262142g |
To use this facility please Sign In.
Sign In