CML 19060003 Flashing LED Indicator Lamp Red 12V DC 8mm

Image Representative of Range

CML 19060003 Flashing LED Indicator Lamp Red 12V DC 8mm

Order Code:

59-6734

Brand: CML MPN: 19060003
Qty Unit Price (Ex VAT)
3+ £1.95
10+ £1.81
25+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 in stock, despatched in 4 working days

A 12V DC flashing red LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Lamp/Lens Colour Red
Current 38 to 56mA
Voltage 12V
Bezel Prominent
Brightness (mcd) 80mcd
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot