CML 1860623L3 LED Lamp BA9s Warm white 230V AC 270 mcd

Image Representative of Range

CML 1860623L3 LED Lamp BA9s Warm white 230V AC 270 mcd

MPN
1860623L3
Brand
CML
EAN-13
2050001909244
Order Code
59-6680
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

A 230V AC warm white LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Colour White
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot