CML StarLEDs LED Lamps BA9s 230V AC

CML Brand: CML

LED Lamps 230V AC with BA9s bases. Designed for general signalling applications.

  • Voltage tolerance 10%
Description Image Product Buy Pricing (Ex VAT) Colour Voltage Type Base Operating Voltage Dimensions
CML 18606230 LED Lamp BA9s Red 230V AC 120 mcd
CML 18606230 LED Lamp BA9s Red 230V AC 120 mcd
Standard range
Order code: 59-6676
MPN: 18606230

Despatched within 4 working days - 19 in stock
2+ £1.60
Price per unit Ex VAT
Red tolerance 10% LED indicator light BA9s 230V (Ø x L) 10 x 25mm
CML 18606231 LED Lamp BA9s Green 230V AC 450 mcd
CML 18606231 LED Lamp BA9s Green 230V AC 450 mcd
Standard range
Order code: 59-6677
MPN: 18606231

Despatched within 4 working days - 27 in stock
2+ £2.55
Price per unit Ex VAT
Green LED indicator light BA9s 230V (Ø x L) 10 x 25mm
CML 18606232 LED Lamp BA9s Yellow 230V AC 110 mcd
CML 18606232 LED Lamp BA9s Yellow 230V AC 110 mcd
Standard range
Order code: 59-6678
MPN: 18606232

Despatched within 4 working days - 100 in stock
2+ £1.60
Price per unit Ex VAT
Yellow LED indicator light BA9s 230V (Ø x L) 10 x 25mm
CML 1860623L3 LED Lamp BA9s Warm white 230V AC 270 mcd
CML 1860623L3 LED Lamp BA9s Warm white 230V AC 270 mcd
Standard range
Order code: 59-6680
MPN: 1860623L3

Despatched within 4 working days - 135 in stock
2+ £2.69
10+ £2.45
50+ £2.40
Price per unit Ex VAT
White LED indicator light BA9s 230V (Ø x L) 10 x 25mm
CML 1860623W3 LED Lamp BA9s White Clear 230V AC 450 mcd
CML 1860623W3 LED Lamp BA9s White Clear 230V AC 450 mcd
Standard range
Order code: 59-6681
MPN: 1860623W3

Despatched within 4 working days - 183 in stock
1+ £2.57
10+ £2.47
25+ £2.36
50+ £2.29
Price per unit Ex VAT
White LED indicator light BA9s 230V (Ø x L) 10 x 25mm
CML 1860623W3D LED Lamp BA9s White Diffused 230V AC 225 mcd
CML 1860623W3D LED Lamp BA9s White Diffused 230V AC 225 mcd
Standard range
Order code: 59-6682
MPN: 1860623W3D

Despatched within 4 working days - 33 in stock
2+ £2.50
Price per unit Ex VAT
White LED indicator light BA9s 230V (Ø x L) 10 x 25mm

Trustpilot