CML 18824120 LED Lamp BA9s Red 110V AC/DC 0.4 lm

Image Representative of Range

CML 18824120 LED Lamp BA9s Red 110V AC/DC 0.4 lm

MPN
18824120
Brand
CML
EAN-13
2050001907950
Order Code
59-6562
Country of Origin
Czech Republic
  • Quickly find another product in this range by Colour:

    Green Red White Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

A 110V AC/DC red StarLED LED lamp with a BA9s base. DIN EN 50155 rated and suitable for railway applications.


  • Works with AC and DC voltages
  • LowVoltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Type LED indicator light
Colour Red
Base BA9s
Operating Voltage 110V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot