CML Mega StarLEDs LED Lamps BA9s for Railway Applications

CML Brand: CML

A range of LED lamps with BA9s bases. DIN EN 50155 rated and suitable for railway applications.

  • Works with AC and DC voltages
  • Low voltage shutdown <24V AC/DC
  • Fails safe (2 x 2 SMD LEDs)
Description Image Product Buy Pricing (Ex VAT) Colour Type Base Operating Voltage Dimensions
CML 18824120 LED Lamp BA9s Red 110V AC/DC 0.4 lm
CML 18824120 LED Lamp BA9s Red 110V AC/DC 0.4 lm
Order code: 59-6562
MPN: 18824120
1+ £7.70
Price per unit Ex VAT
Red LED indicator light BA9s 110V (Ø x L) 10 x 25mm
CML 18824121 LED Lamp BA9s Green 110V AC/DC 1.6 lm
CML 18824121 LED Lamp BA9s Green 110V AC/DC 1.6 lm
Order code: 59-6563
MPN: 18824121
1+ £8.49
Price per unit Ex VAT
Green LED indicator light BA9s 110V (Ø x L) 10 x 25mm
CML 18824122 LED Lamp BA9s Yellow 110V AC/DC 0.4 lm
CML 18824122 LED Lamp BA9s Yellow 110V AC/DC 0.4 lm
Standard range
Order code: 59-6564
MPN: 18824122

Despatched within 4 working days - 106 in stock
1+ £6.99
Price per unit Ex VAT
Yellow LED indicator light BA9s 110V (Ø x L) 10 x 25mm
CML 1882412W LED Lamp BA9s Cold White 110V AC/DC 1.4 lm
CML 1882412W LED Lamp BA9s Cold White 110V AC/DC 1.4 lm
Standard range
Order code: 59-6566
MPN: 1882412W

Despatched within 4 working days - 36 in stock
1+ £11.48
10+ £9.89
25+ £9.77
50+ £9.35
Price per unit Ex VAT
White LED indicator light BA9s 110V (Ø x L) 10 x 25mm

Trustpilot