EVE ER14505P AA Size 2600mAh Lithium Battery Cell 3.6V Axial Lead 232587

Order Code:

59-6089

Brand: EVE MPN: 232587 EAN-13: 4260079100537
Qty Unit Price (Ex VAT)
1000+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
801 available to back orderBack-order availability date - 27/02/2026

This 2600mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with axial lead
  • PSU technology: Lithium
  • Battery size: AA
  • Capacity (mAh, Ah): 2600mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 50.5mm
  • Dimensions: Ø 14.5mm
  • Weight: 19g
  • Manufacturer's part 232587
Type AA
Capacity 2700mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Axial Lead
Voltage 3.6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot